Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNR-004Copy
Manufacturer Standard Lead Time3 weeks
Order Code2529924
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.220 (CNY51.0986) |
| 10+ | CNY38.410 (CNY43.4033) |
| 100+ | CNY32.650 (CNY36.8945) |
| 250+ | CNY30.600 (CNY34.578) |
| 500+ | CNY29.150 (CNY32.9395) |
| 1000+ | CNY27.760 (CNY31.3688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.22 (CNY51.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNR-004Copy
Manufacturer Standard Lead Time3 weeks
Order Code2529924
Product RangeTUK SGACK902S Keystone Coupler
LAN CategoryCat6
Cable Length - Metric1.22m
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial4ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourRed
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
1.22m
Cable Length - Imperial
4ft
Jacket Colour
Red
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059875
