Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNP-012Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529786
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.940 (CNY97.1122) |
| 10+ | CNY84.230 (CNY95.1799) |
| 25+ | CNY82.510 (CNY93.2363) |
| 100+ | CNY80.790 (CNY91.2927) |
| 250+ | CNY79.070 (CNY89.3491) |
| 500+ | CNY77.350 (CNY87.4055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.94 (CNY97.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNP-012Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529786
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product Range-
Technical Specifications
LAN Category
Cat6
Cable Length - Metric
3.66m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
12ft
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166925
