Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNP-009Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529782
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.460 (CNY80.7498) |
| 10+ | CNY60.710 (CNY68.6023) |
| 100+ | CNY51.600 (CNY58.308) |
| 250+ | CNY48.380 (CNY54.6694) |
| 500+ | CNY46.070 (CNY52.0591) |
| 1000+ | CNY43.870 (CNY49.5731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.46 (CNY80.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNP-009Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529782
Product RangeTUK SGACK902S Keystone Coupler
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric2.74m
Cable Length - Imperial9ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourPurple
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6
Cable Length - Metric
2.74m
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TUK SGACK902S Keystone Coupler
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
9ft
Jacket Colour
Purple
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121565
