Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNK-019Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529916
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.570 (CNY136.2441) |
| 10+ | CNY118.160 (CNY133.5208) |
| 25+ | CNY115.750 (CNY130.7975) |
| 100+ | CNY113.340 (CNY128.0742) |
| 250+ | CNY110.930 (CNY125.3509) |
| 500+ | CNY108.520 (CNY122.6276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.57 (CNY136.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNK-019Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529916
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric5.79m
Product Range-
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
5.79m
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242676
