Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNK-008Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529903
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.520 (CNY75.1676) |
| 10+ | CNY56.500 (CNY63.845) |
| 100+ | CNY48.030 (CNY54.2739) |
| 250+ | CNY45.030 (CNY50.8839) |
| 500+ | CNY42.870 (CNY48.4431) |
| 1000+ | CNY40.840 (CNY46.1492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.52 (CNY75.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNK-008Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529903
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric2.44m
Cable Length - Imperial8ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
8ft
SVHC
No SVHC (07-Nov-2024)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2.44m
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114307
