Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNK-007Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529902
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.200 (CNY70.286) |
| 10+ | CNY52.850 (CNY59.7205) |
| 100+ | CNY44.920 (CNY50.7596) |
| 250+ | CNY42.110 (CNY47.5843) |
| 500+ | CNY40.110 (CNY45.3243) |
| 1000+ | CNY38.190 (CNY43.1547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.20 (CNY70.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNK-007Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529902
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric2.13m
Cable Length - Imperial7ft
Product Range-
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
7ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2.13m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103421
