Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNK-006Copy
Order Code2529901
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNK-006Copy
Order Code2529901
Product RangeTUK SGACK902S Keystone Coupler
LAN CategoryCat6
Cable Length - Metric1.83m
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial6ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
1.83m
Cable Length - Imperial
6ft
Jacket Colour
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087998
