Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNG-020Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529892
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.800 (CNY144.414) |
| 10+ | CNY108.580 (CNY122.6954) |
| 25+ | CNY101.780 (CNY115.0114) |
| 100+ | CNY92.300 (CNY104.299) |
| 250+ | CNY86.520 (CNY97.7676) |
| 500+ | CNY82.400 (CNY93.112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.80 (CNY144.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNG-020Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529892
Product RangeTUK SGACK902S Keystone Coupler
LAN CategoryCat6
Cable Length - Metric6.1m
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial20ft
Cable Construction-
Jacket ColourGreen
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Construction
-
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
6.1m
Cable Length - Imperial
20ft
Jacket Colour
Green
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.262181
