Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNE-025Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529869
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.300 (CNY170.969) |
| 10+ | CNY128.620 (CNY145.3406) |
| 25+ | CNY120.560 (CNY136.2328) |
| 100+ | CNY109.330 (CNY123.5429) |
| 250+ | CNY102.500 (CNY115.825) |
| 500+ | CNY97.610 (CNY110.2993) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.30 (CNY170.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNE-025Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529869
Product RangeTUK SGACK902S Keystone Coupler
LAN CategoryCat6
Cable Length - Metric7.62m
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial25ft
Cable Construction-
Jacket ColourBeige
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Construction
-
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
7.62m
Cable Length - Imperial
25ft
Jacket Colour
Beige
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332035
