Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNE-014Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529862
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.950 (CNY110.6835) |
| 10+ | CNY83.260 (CNY94.0838) |
| 25+ | CNY78.040 (CNY88.1852) |
| 100+ | CNY70.770 (CNY79.9701) |
| 250+ | CNY66.340 (CNY74.9642) |
| 500+ | CNY63.170 (CNY71.3821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.95 (CNY110.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNE-014Copy
Manufacturer Standard Lead Time4 weeks
Order Code2529862
Product RangeTUK SGACK902S Keystone Coupler
LAN CategoryCat6
Cable Length - Metric4.27m
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial14ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBeige
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
4.27m
Cable Length - Imperial
14ft
Jacket Colour
Beige
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190966
