Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNA-019Copy
Order Code2529818
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.570 (CNY136.2441) |
| 10+ | CNY118.160 (CNY133.5208) |
| 25+ | CNY115.750 (CNY130.7975) |
| 100+ | CNY113.340 (CNY128.0742) |
| 250+ | CNY110.930 (CNY125.3509) |
| 500+ | CNY108.520 (CNY122.6276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.57 (CNY136.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNA-019Copy
Order Code2529818
Product RangeTUK SGACK902S Keystone Coupler
LAN CategoryCat6
Cable Length - Metric5.79m
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial19ft
Cable Construction-
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Construction
-
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
5.79m
Cable Length - Imperial
19ft
Jacket Colour
Gray
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256284
