Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNA-017Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529815
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.460 (CNY123.6898) |
| 10+ | CNY107.280 (CNY121.2264) |
| 25+ | CNY105.090 (CNY118.7517) |
| 100+ | CNY102.900 (CNY116.277) |
| 250+ | CNY100.710 (CNY113.8023) |
| 500+ | CNY98.520 (CNY111.3276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.46 (CNY123.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNA-017Copy
Manufacturer Standard Lead Time1 weeks
Order Code2529815
Product RangeTUK SGACK902S Keystone Coupler
LAN CategoryCat6
Cable Length - Metric5.18m
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial17ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
5.18m
Cable Length - Imperial
17ft
Jacket Colour
Gray
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230882
