Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNA-013Copy
Order Code2529811
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.660 (CNY102.4458) |
| 10+ | CNY88.850 (CNY100.4005) |
| 100+ | CNY87.040 (CNY98.3552) |
| 250+ | CNY85.230 (CNY96.3099) |
| 500+ | CNY83.410 (CNY94.2533) |
| 1000+ | CNY81.600 (CNY92.208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.66 (CNY102.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-64RJ45UNNA-013Copy
Order Code2529811
Product RangeTUK SGACK902S Keystone Coupler
LAN CategoryCat6
Cable Length - Metric3.96m
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Imperial13ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
3.96m
Cable Length - Imperial
13ft
Jacket Colour
Gray
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176904
