Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSPMDB25MF-006Copy
Order Code3728482
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.140 (CNY373.0582) |
| 5+ | CNY306.640 (CNY346.5032) |
| 10+ | CNY283.130 (CNY319.9369) |
| 25+ | CNY266.470 (CNY301.1111) |
| 50+ | CNY254.570 (CNY287.6641) |
| 100+ | CNY243.250 (CNY274.8725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.14 (CNY373.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSPMDB25MF-006Copy
Order Code3728482
Connector Type AD Sub 25 Position Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Metric
1.83m
Product Range
-
Cable Length - Imperial
6ft
Jacket Colour
Gray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324324
