Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MM-005Copy
Manufacturer Standard Lead Time5 weeks
Order Code3728480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY483.410 (CNY546.2533) |
| 5+ | CNY449.080 (CNY507.4604) |
| 10+ | CNY414.740 (CNY468.6562) |
| 25+ | CNY390.390 (CNY441.1407) |
| 50+ | CNY373.000 (CNY421.490) |
| 100+ | CNY367.860 (CNY415.6818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY483.41 (CNY546.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MM-005Copy
Manufacturer Standard Lead Time5 weeks
Order Code3728480
Connector Type AD Sub 50 Position Plug
Connector Type BD Sub 50 Position Plug
Cable Length - Metric1.52m
Product Range-
Technical Specifications
Connector Type A
D Sub 50 Position Plug
Cable Length - Metric
1.52m
Connector Type B
D Sub 50 Position Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426384
