Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-025Copy
Manufacturer Standard Lead Time5 weeks
Order Code3728477
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY799.940 (CNY903.9322) |
| 5+ | CNY743.280 (CNY839.9064) |
| 10+ | CNY686.620 (CNY775.8806) |
| 25+ | CNY646.460 (CNY730.4998) |
| 50+ | CNY636.410 (CNY719.1433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY799.94 (CNY903.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-025Copy
Manufacturer Standard Lead Time5 weeks
Order Code3728477
Connector Type BD Sub 50 Position Receptacle
Cable Length - Imperial25ft
Product Range-
Technical Specifications
Connector Type B
D Sub 50 Position Receptacle
Product Range
-
Cable Length - Imperial
25ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.526364
