Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-015Copy
Manufacturer Standard Lead Time5 weeks
Order Code3728476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY671.870 (CNY759.2131) |
| 5+ | CNY624.240 (CNY705.3912) |
| 10+ | CNY576.610 (CNY651.5693) |
| 25+ | CNY542.840 (CNY613.4092) |
| 50+ | CNY526.400 (CNY594.832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY671.87 (CNY759.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-015Copy
Manufacturer Standard Lead Time5 weeks
Order Code3728476
Connector Type BD Sub 50 Position Receptacle
Cable Length - Imperial15ft
Product Range-
Technical Specifications
Connector Type B
D Sub 50 Position Receptacle
Product Range
-
Cable Length - Imperial
15ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.989755
