Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-010.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3728475
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY555.490 (CNY627.7037) |
| 5+ | CNY516.080 (CNY583.1704) |
| 10+ | CNY476.670 (CNY538.6371) |
| 25+ | CNY448.710 (CNY507.0423) |
| 50+ | CNY428.740 (CNY484.4762) |
| 100+ | CNY427.990 (CNY483.6287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY555.49 (CNY627.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-010.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3728475
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGray
Product Range-
Technical Specifications
Cable Length - Imperial
10ft
Jacket Colour
Gray
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.704894
