Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-005.Copy
Order Code3758648
Your Part Number
284 In Stock
Need more?
284 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY479.300 (CNY541.609) |
| 5+ | CNY445.270 (CNY503.1551) |
| 10+ | CNY411.230 (CNY464.6899) |
| 25+ | CNY387.100 (CNY437.423) |
| 50+ | CNY369.860 (CNY417.9418) |
| 100+ | CNY364.630 (CNY412.0319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY479.30 (CNY541.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB50MF-005.Copy
Order Code3758648
Connector Type AD Sub 50 Position Plug
Connector Type BD Sub 50 Position Receptacle
Cable Length - Imperial5ft
Jacket ColourGray
Technical Specifications
Connector Type A
D Sub 50 Position Plug
Cable Length - Imperial
5ft
Connector Type B
D Sub 50 Position Receptacle
Jacket Colour
Gray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427291
