Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB37MM-005Copy
Manufacturer Standard Lead Time5 weeks
Order Code3883913
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.560 (CNY270.7028) |
| 5+ | CNY221.570 (CNY250.3741) |
| 10+ | CNY203.580 (CNY230.0454) |
| 25+ | CNY190.840 (CNY215.6492) |
| 50+ | CNY181.730 (CNY205.3549) |
| 100+ | CNY173.070 (CNY195.5691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.56 (CNY270.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB37MM-005Copy
Manufacturer Standard Lead Time5 weeks
Order Code3883913
Connector Type BD Sub 37 Position Plug
Cable Length - Metric1.5m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type B
D Sub 37 Position Plug
Jacket Colour
Gray
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.343829
