Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15FF-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216031
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.240 (CNY162.9912) |
| 10+ | CNY122.610 (CNY138.5493) |
| 25+ | CNY114.920 (CNY129.8596) |
| 100+ | CNY104.220 (CNY117.7686) |
| 250+ | CNY97.700 (CNY110.401) |
| 500+ | CNY94.350 (CNY106.6155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.24 (CNY162.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB15FF-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216031
Connector Type AD Subminiature Socket, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature Socket, 15 Way
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 15 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188694
