Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MM0-005.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3728463
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.800 (CNY446.124) |
| 5+ | CNY366.730 (CNY414.4049) |
| 10+ | CNY338.660 (CNY382.6858) |
| 25+ | CNY318.750 (CNY360.1875) |
| 50+ | CNY304.530 (CNY344.1189) |
| 100+ | CNY295.120 (CNY333.4856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY394.80 (CNY446.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MM0-005.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3728463
Connector Type AHD-D Sub 44 Position Plug
Connector Type BHD-D Sub 44 Position Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourGray
Technical Specifications
Connector Type A
HD-D Sub 44 Position Plug
Cable Length - Imperial
5ft
Jacket Colour
Gray
Connector Type B
HD-D Sub 44 Position Plug
Cable Length - Metric
1.52m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.429106
