Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MF0-025Copy
Manufacturer Standard Lead Time5 weeks
Order Code3728462
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY879.190 (CNY993.4847) |
| 5+ | CNY816.960 (CNY923.1648) |
| 10+ | CNY754.730 (CNY852.8449) |
| 25+ | CNY710.600 (CNY802.978) |
| 50+ | CNY705.320 (CNY797.0116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY879.19 (CNY993.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MF0-025Copy
Manufacturer Standard Lead Time5 weeks
Order Code3728462
Connector Type BHD-D Sub 44 Position Receptacle
Cable Length - Imperial25ft
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type B
HD-D Sub 44 Position Receptacle
Jacket Colour
Gray
Cable Length - Imperial
25ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
