Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MF0-015Copy
Manufacturer Standard Lead Time12 weeks
Order Code4216023
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.500 (CNY365.555) |
| 5+ | CNY299.210 (CNY338.1073) |
| 10+ | CNY274.920 (CNY310.6596) |
| 25+ | CNY257.890 (CNY291.4157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.50 (CNY365.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MF0-015Copy
Manufacturer Standard Lead Time12 weeks
Order Code4216023
Connector Type AD Subminiature H/D Plug, 26 Way
Connector Type BD Subminiature H/D Socket, 26 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 26 Way
Jacket Colour
Grey
Connector Type B
D Subminiature H/D Socket, 26 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.545218
