Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MF0-010Copy
Order Code4216006
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.740 (CNY282.2062) |
| 5+ | CNY231.000 (CNY261.030) |
| 10+ | CNY212.250 (CNY239.8425) |
| 25+ | CNY198.970 (CNY224.8361) |
| 50+ | CNY198.660 (CNY224.4858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.74 (CNY282.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MF0-010Copy
Order Code4216006
Connector Type AD Subminiature H/D Plug, 26 Way
Connector Type BD Subminiature H/D Socket, 26 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 26 Way
Cable Length - Imperial
10ft
Jacket Colour
Grey
SVHC
No SVHC (17-Jan-2022)
Connector Type B
D Subminiature H/D Socket, 26 Way
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.390089
