Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MF0-002.5.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2529628
Your Part Number
327 In Stock
Need more?
327 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.310 (CNY237.6503) |
| 10+ | CNY178.730 (CNY201.9649) |
| 25+ | CNY167.540 (CNY189.3202) |
| 100+ | CNY151.940 (CNY171.6922) |
| 250+ | CNY145.610 (CNY164.5393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.31 (CNY237.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MF0-002.5.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2529628
Connector Type BHD-26 Receptacle
Cable Length - Imperial2.5ft
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type B
HD-26 Receptacle
Jacket Colour
Gray
Cable Length - Imperial
2.5ft
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16511
