Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoEP-4-13PBCopy
Manufacturer Standard Lead Time9 weeks
Order Code4260607
Product RangeEP Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.950 (CNY262.1035) |
| 5+ | CNY220.760 (CNY249.4588) |
| 10+ | CNY210.520 (CNY237.8876) |
| 25+ | CNY195.220 (CNY220.5986) |
| 50+ | CNY176.810 (CNY199.7953) |
| 100+ | CNY172.220 (CNY194.6086) |
| 250+ | CNY167.630 (CNY189.4219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.95 (CNY262.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoEP-4-13PBCopy
Manufacturer Standard Lead Time9 weeks
Order Code4260607
Product RangeEP Series
Product RangeEP Series
No. of Contacts4 Contact
Connector MountingChassis Mount
Contact Plating-
Connector Body MaterialZinc Alloy Diecast Body
Technical Specifications
Product Range
EP Series
Connector Mounting
Chassis Mount
Connector Body Material
Zinc Alloy Diecast Body
No. of Contacts
4 Contact
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
