Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAXX3FBCopy
Manufacturer Standard Lead Time2 weeks
Order Code4645446
Product RangeAXX Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.590 (CNY46.9967) |
| 10+ | CNY38.520 (CNY43.5276) |
| 25+ | CNY36.540 (CNY41.2902) |
| 50+ | CNY34.090 (CNY38.5217) |
| 100+ | CNY32.040 (CNY36.2052) |
| 250+ | CNY29.450 (CNY33.2785) |
| 500+ | CNY28.840 (CNY32.5892) |
| 1000+ | CNY26.380 (CNY29.8094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.59 (CNY47.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAXX3FBCopy
Manufacturer Standard Lead Time2 weeks
Order Code4645446
Product RangeAXX Series
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeAXX Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
SVHC
To Be Advised
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
AXX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032841
