Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX5FDCopy
Manufacturer Standard Lead Time22 weeks
Order Code4354351
Product RangeAX Series
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.340 (CNY62.5342) |
| 10+ | CNY53.090 (CNY59.9917) |
| 100+ | CNY52.300 (CNY59.099) |
| 250+ | CNY51.500 (CNY58.195) |
| 500+ | CNY49.460 (CNY55.8898) |
| 1000+ | CNY46.140 (CNY52.1382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.34 (CNY62.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX5FDCopy
Manufacturer Standard Lead Time22 weeks
Order Code4354351
Product RangeAX Series
No. of Contacts5Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeAX Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Alloy Body
SVHC
To Be Advised
Gender
Jack
Contact Plating
Tin Plated Contacts
Product Range
AX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
