Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG6MCCCopy
Manufacturer Standard Lead Time27 weeks
Order Code3280958
Product RangeG
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.000 (CNY142.380) |
| 10+ | CNY110.240 (CNY124.5712) |
| 100+ | CNY91.350 (CNY103.2255) |
| 250+ | CNY81.900 (CNY92.547) |
| 500+ | CNY75.600 (CNY85.428) |
| 1000+ | CNY70.560 (CNY79.7328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.00 (CNY142.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG6MCCCopy
Manufacturer Standard Lead Time27 weeks
Order Code3280958
Product RangeG
Technical Datasheet
No. of Contacts6Contacts
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product RangeG
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Chassis Mount
Connector Body Material
Brass Body
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
G
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
