Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG5MCopy
Manufacturer Standard Lead Time31 weeks
Order Code3797659
Product RangeAG
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.520 (CNY70.6476) |
| 10+ | CNY54.710 (CNY61.8223) |
| 100+ | CNY45.330 (CNY51.2229) |
| 250+ | CNY40.640 (CNY45.9232) |
| 500+ | CNY37.520 (CNY42.3976) |
| 1000+ | CNY35.010 (CNY39.5613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.52 (CNY70.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG5MCopy
Manufacturer Standard Lead Time31 weeks
Order Code3797659
Product RangeAG
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact PlatingGold over Silver Plated Contacts
Connector Body MaterialBrass Body
Product RangeAG
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Brass Body
Gender
Plug
Contact Plating
Gold over Silver Plated Contacts
Product Range
AG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
