Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPL-CBKCopy
Manufacturer Standard Lead Time19 weeks
Order Code3280929
Product RangeAC
Your Part Number
234 In Stock
Need more?
234 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.910 (CNY42.8383) |
| 10+ | CNY32.240 (CNY36.4312) |
| 100+ | CNY27.410 (CNY30.9733) |
| 250+ | CNY25.940 (CNY29.3122) |
| 500+ | CNY24.470 (CNY27.6511) |
| 1000+ | CNY23.300 (CNY26.329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.91 (CNY42.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPL-CBKCopy
Manufacturer Standard Lead Time19 weeks
Order Code3280929
Product RangeAC
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Connector ColourBlack
External Diameter-
Product RangeAC
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
AC
Gender
Plug
Connector Body Material
Zinc Alloy Body
External Diameter
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
