Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJSMHDCMCopy
Manufacturer Standard Lead Time33 weeks
Order Code3797657
Product RangeACJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.090 (CNY39.6517) |
| 10+ | CNY29.810 (CNY33.6853) |
| 100+ | CNY25.340 (CNY28.6342) |
| 250+ | CNY23.980 (CNY27.0974) |
| 500+ | CNY22.610 (CNY25.5493) |
| 1000+ | CNY21.540 (CNY24.3402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.09 (CNY39.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJSMHDCMCopy
Manufacturer Standard Lead Time33 weeks
Order Code3797657
Product RangeACJ
Technical Datasheet
No. of Contacts6Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialPlastic Body
Product RangeACJ
Technical Specifications
No. of Contacts
6Contacts
Pin Diameter
-
Contact Plating
Tin Plated Contacts
Product Range
ACJ
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
