Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJR-SRDCopy
Manufacturer Standard Lead Time19 weeks
Order Code3280928
Product RangeAC
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.910 (CNY43.9683) |
| 10+ | CNY33.060 (CNY37.3578) |
| 100+ | CNY28.080 (CNY31.7304) |
| 250+ | CNY26.330 (CNY29.7529) |
| 500+ | CNY25.080 (CNY28.3404) |
| 1000+ | CNY23.880 (CNY26.9844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.91 (CNY43.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJR-SRDCopy
Manufacturer Standard Lead Time19 weeks
Order Code3280928
Product RangeAC
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Connector ColourRed
External Diameter-
Product RangeAC
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
AC
Gender
Jack
Connector Body Material
Zinc Alloy Body
External Diameter
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
