Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3MMCPCopy
Manufacturer Standard Lead Time30 weeks
Order Code3797646
Product RangeAC
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.230 (CNY44.3299) |
| 10+ | CNY34.340 (CNY38.8042) |
| 100+ | CNY28.450 (CNY32.1485) |
| 250+ | CNY25.510 (CNY28.8263) |
| 500+ | CNY23.540 (CNY26.6002) |
| 1000+ | CNY23.070 (CNY26.0691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.23 (CNY44.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3MMCPCopy
Manufacturer Standard Lead Time30 weeks
Order Code3797646
Product RangeAC
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeAC
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Thermoplastic Body
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017599
