Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FDZ-AUCopy
Order Code3280939
Product RangeAC
Your Part Number
5 In Stock
25 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.170 (CNY65.7321) |
| 10+ | CNY56.270 (CNY63.5851) |
| 100+ | CNY39.370 (CNY44.4881) |
| 250+ | CNY38.160 (CNY43.1208) |
| 500+ | CNY36.940 (CNY41.7422) |
| 1000+ | CNY36.210 (CNY40.9173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.17 (CNY65.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3FDZ-AUCopy
Order Code3280939
Product RangeAC
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeAC
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Chassis Mount
Connector Body Material
Zinc Alloy Body
Gender
Jack
Contact Plating
Gold Plated Contacts
Product Range
AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
