Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYO0301500000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3861550
Product RangeYO 3.5mm Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY3.820 (CNY4.3166) |
| 250+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY3.140 (CNY3.5482) |
| 1000+ | CNY2.920 (CNY3.2996) |
| 2500+ | CNY2.870 (CNY3.2431) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.70 (CNY60.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYO0301500000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3861550
Product RangeYO 3.5mm Series
Pitch Spacing3.5mm
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeYO 3.5mm Series
Technical Specifications
Pitch Spacing
3.5mm
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
YO 3.5mm Series
Conductor Area CSA
1.5mm²
Rated Current
12A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Alternatives for YO0301500000G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001304
