Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYK2210303000G
Order Code3770554
Product RangeYK221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2100+ | CNY3.580 (CNY4.0454) |
Price for:Each
Minimum: 2100
Multiple: 2100
CNY7,518.00 (CNY8,495.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYK2210303000G
Order Code3770554
Product RangeYK221 Series
No. of Rows1 Row
No. of Positions3Ways
Rated Current10A
Product RangeYK221 Series
Technical Specifications
No. of Rows
1 Row
Rated Current
10A
No. of Positions
3Ways
Product Range
YK221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00216
