Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoVI0421550000G
Order Code3861540
Product RangeVI 3.81mm Series
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 10+ | CNY8.120 (CNY9.1756) |
| 100+ | CNY5.430 (CNY6.1359) |
| 500+ | CNY4.490 (CNY5.0737) |
| 1000+ | CNY3.950 (CNY4.4635) |
| 2500+ | CNY3.940 (CNY4.4522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.74 (CNY13.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoVI0421550000G
Order Code3861540
Product RangeVI 3.81mm Series
Pitch Spacing5.08mm
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeVI 3.81mm Series
Technical Specifications
Pitch Spacing
5.08mm
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
VI 3.81mm Series
Conductor Area CSA
-
Rated Current
16A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Alternatives for VI0421550000G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004574
