Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoVI0401550000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3861567
Product RangeVI 5.0mm Series
Your Part Number
330 In Stock
Need more?
330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.780 (CNY6.5314) |
| 100+ | CNY4.110 (CNY4.6443) |
| 250+ | CNY3.660 (CNY4.1358) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1000+ | CNY3.220 (CNY3.6386) |
| 2500+ | CNY3.070 (CNY3.4691) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.80 (CNY65.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoVI0401550000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3861567
Product RangeVI 5.0mm Series
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeVI 5.0mm Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (14-Jun-2023)
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
VI 5.0mm Series
Technical Docs (1)
Alternatives for VI0401550000G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00446
