Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ1051530000G.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3770538
Product RangeTJ 5.08mm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2025+ | CNY13.310 (CNY15.0403) |
Price for:Each
Minimum: 2025
Multiple: 2025
CNY26,952.75 (CNY30,456.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ1051530000G.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3770538
Product RangeTJ 5.08mm Series
Pitch Spacing5.08mm
Wire Size (AWG)24AWG to 12AWG
Rated Current20A
Product RangeTJ 5.08mm Series
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
20A
Wire Size (AWG)
24AWG to 12AWG
Product Range
TJ 5.08mm Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01008
