Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0811030000GCopy
Manufacturer Standard Lead Time9 weeks
Order Code3770533
Product RangeTJ 3.5mm Series
Your Part Number
1,603 In Stock
Need more?
1,603 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.740 (CNY20.0462) |
| 10+ | CNY13.030 (CNY14.7239) |
| 25+ | CNY9.550 (CNY10.7915) |
| 50+ | CNY9.010 (CNY10.1813) |
| 100+ | CNY8.670 (CNY9.7971) |
| 250+ | CNY7.850 (CNY8.8705) |
| 500+ | CNY7.580 (CNY8.5654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.74 (CNY20.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0811030000GCopy
Manufacturer Standard Lead Time9 weeks
Order Code3770533
Product RangeTJ 3.5mm Series
Pitch Spacing3.5mm
Wire Size (AWG)28AWG to 16AWG
Wire Connection MethodScrew
Rated Voltage300V
Product RangeTJ 3.5mm Series
Technical Specifications
Pitch Spacing
3.5mm
Wire Connection Method
Screw
Product Range
TJ 3.5mm Series
Wire Size (AWG)
28AWG to 16AWG
Rated Voltage
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
