Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0751530000GCopy
Order Code3770532
Product RangeTJ 5.08mm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY16.240 (CNY18.3512) |
| 25+ | CNY14.330 (CNY16.1929) |
| 50+ | CNY10.920 (CNY12.3396) |
| 100+ | CNY10.580 (CNY11.9554) |
| 250+ | CNY10.100 (CNY11.413) |
| 500+ | CNY9.550 (CNY10.7915) |
| 1000+ | CNY9.140 (CNY10.3282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.17 (CNY25.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0751530000GCopy
Order Code3770532
Product RangeTJ 5.08mm Series
Wire Size (AWG)24AWG to 12AWG
Wire Connection MethodScrew
Product RangeTJ 5.08mm Series
Technical Specifications
Wire Size (AWG)
24AWG to 12AWG
Product Range
TJ 5.08mm Series
Wire Connection Method
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009549
