Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTA0201610000G
Order Code3770505
Product RangeTA 5.0mm Series
Your Part Number
2,583 In Stock
Need more?
2583 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.640 (CNY6.3732) |
| 10+ | CNY4.150 (CNY4.6895) |
| 25+ | CNY3.610 (CNY4.0793) |
| 50+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.940 (CNY3.3222) |
| 250+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.400 (CNY2.712) |
| 4550+ | CNY1.980 (CNY2.2374) |
| 9100+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.64 (CNY6.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTA0201610000G
Order Code3770505
Product RangeTA 5.0mm Series
Wire Connection MethodScrew
Rated Current15A
Rated Voltage250V
Product RangeTA 5.0mm Series
Technical Specifications
Wire Connection Method
Screw
Rated Voltage
250V
Rated Current
15A
Product Range
TA 5.0mm Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000997
