Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOL0610000000GCopy
Order Code3770481
Product RangeOL 3.5mm Series
Your Part Number
2,340 In Stock
Need more?
2,340 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.040 (CNY3.4352) |
| 10+ | CNY2.340 (CNY2.6442) |
| 25+ | CNY2.080 (CNY2.3504) |
| 50+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.770 (CNY2.0001) |
| 250+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.400 (CNY1.582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.04 (CNY3.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOL0610000000GCopy
Order Code3770481
Product RangeOL 3.5mm Series
Pitch Spacing3.5mm
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product RangeOL 3.5mm Series
Technical Specifications
Pitch Spacing
3.5mm
Block Orientation
Through Hole Vertical
Rated Voltage
150V
Product Range
OL 3.5mm Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000945
