Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNI035A0BH000GCopy
Manufacturer Standard Lead Time12 weeks
Order Code3770449
Product RangeNI 5.08mm Series
Your Part Number
1,058 In Stock
Need more?
1,058 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.280 (CNY16.1364) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.28 (CNY16.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoNI035A0BH000GCopy
Manufacturer Standard Lead Time12 weeks
Order Code3770449
Product RangeNI 5.08mm Series
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeNI 5.08mm Series
Technical Specifications
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
NI 5.08mm Series
Rated Current
10A
Block Orientation
Through Hole 45°
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00486
