Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoN30300300000GCopy
Manufacturer Standard Lead Time11 weeks
Order Code4049495
Your Part Number
995 In Stock
Need more?
995 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.230 (CNY7.0399) |
| 10+ | CNY5.490 (CNY6.2037) |
| 25+ | CNY5.020 (CNY5.6726) |
| 50+ | CNY4.640 (CNY5.2432) |
| 100+ | CNY3.910 (CNY4.4183) |
| 250+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.360 (CNY3.7968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.23 (CNY7.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoN30300300000GCopy
Manufacturer Standard Lead Time11 weeks
Order Code4049495
Pitch Spacing5.6mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current35A
Rated Voltage600V
Block OrientationSnap In Right Angle
SVHCLead
Technical Specifications
Pitch Spacing
5.6mm
Wire Size AWG Min
24AWG
Wire Connection Method
Push In
Rated Voltage
600V
SVHC
Lead
No. of Positions
3Ways
Conductor Area CSA
4mm²
Rated Current
35A
Block Orientation
Snap In Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
