Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoN30200300000GCopy
Manufacturer Standard Lead Time11 weeks
Order Code4049493
Product RangeN3 5.6 Series
Your Part Number
2,795 In Stock
Need more?
2,795 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.590 (CNY5.1867) |
| 10+ | CNY4.040 (CNY4.5652) |
| 25+ | CNY3.550 (CNY4.0115) |
| 50+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.940 (CNY3.3222) |
| 250+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1000+ | CNY2.270 (CNY2.5651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.59 (CNY5.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoN30200300000GCopy
Manufacturer Standard Lead Time11 weeks
Order Code4049493
Product RangeN3 5.6 Series
Pitch Spacing5.6mm
No. of Positions2Ways
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current35A
Rated Voltage600V
Block OrientationSnap In Right Angle
Product RangeN3 5.6 Series
Technical Specifications
Pitch Spacing
5.6mm
Conductor Area CSA
4mm²
Rated Current
35A
Block Orientation
Snap In Right Angle
No. of Positions
2Ways
Wire Connection Method
Push In
Rated Voltage
600V
Product Range
N3 5.6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
