Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoHA0370500000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3810309
Product RangeHA 3.81mm
Your Part Number
2,140 In Stock
Need more?
2,140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.690 (CNY7.5597) |
| 50+ | CNY5.260 (CNY5.9438) |
| 100+ | CNY4.770 (CNY5.3901) |
| 250+ | CNY4.250 (CNY4.8025) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1500+ | CNY3.870 (CNY4.3731) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.90 (CNY75.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoHA0370500000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3810309
Product RangeHA 3.81mm
Pitch Spacing3.81mm
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current6A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeHA 3.81mm
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
Lead (07-Nov-2024)
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
HA 3.81mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
