Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-C032B01LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3770683
Product RangeTJ 3.5mm Series
Your Part Number
1,638 In Stock
Need more?
1,638 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.350 (CNY8.3055) |
| 10+ | CNY5.470 (CNY6.1811) |
| 25+ | CNY4.810 (CNY5.4353) |
| 50+ | CNY4.370 (CNY4.9381) |
| 100+ | CNY3.990 (CNY4.5087) |
| 250+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.330 (CNY3.7629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.35 (CNY8.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-C032B01LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3770683
Product RangeTJ 3.5mm Series
Wire Size (AWG)28AWG to 16AWG
Conductor Area CSA1.5mm²
Rated Voltage300V
Product RangeTJ 3.5mm Series
Technical Specifications
Wire Size (AWG)
28AWG to 16AWG
Rated Voltage
300V
Conductor Area CSA
1.5mm²
Product Range
TJ 3.5mm Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
